The Mighty Scope ClearVue is a digital microscope featuring a built-in 5-inch high-resolution LCD screen and a 2M CMOS sensor. It provides a magnification range of 8x to 25x and supports 1080p Full HD imaging at 60 FPS. The system includes a rechargeable battery for field use, HDMI output for external monitor viewing, and an integrated MicroSD card slot for saving images and videos. The package includes a post stand and a professional XYR gliding stage for precise specimen movement.
Aven 26700-220-479 technical specifications.
| Magnification | 8x-25xx |
| Display | 5 inch LCD Color TFTinch |
| Sensor | 1/4 inch 2M CMOSpixels |
| Effective Pixels | 1920(H) x 1080(V)px |
| Frame Rate | 60FPS |
| Video Resolution | 1080p Full HDp |
| Output | HDMI |
| Storage | MicroSD Card |
Download the complete datasheet for Aven 26700-220-479 to view detailed technical specifications.
No datasheet is available for this part.