The BD-26800B-556-401 is a high-definition digital microscope system featuring the Cyclops HDMI camera. It connects directly to the included 22-inch HD monitor, providing 1080p resolution and a magnification range of 12x to 132x. The system is mounted on an Ultra-Glide arm stand with a 23-inch reach and includes a 360-degree ball joint for flexible positioning. Illumination is provided by a built-in 30 LED ring light and a dual gooseneck LED task light.
Aven BD-26800B-556-401 technical specifications.
| Magnification Range | 12 to 132x |
| Resolution | 1080p (1920 x 1080)pixels |
| Sensor | 2megapixel |
| Arm Reach | 23inch |
| Monitor Size | 22inch |
| Illumination | 30 LED Ring Light + Dual GooseneckLEDs |
| Base Size | 10.5 x 15inch |
| Post Length | 13.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aven BD-26800B-556-401 to view detailed technical specifications.
No datasheet is available for this part.