Dot Matrix LCD Controller, 1280 X 1024 Pixels, CMOS, PBGA308, LEAD FREE, PBGA-308
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 308 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B308 |
| Width | 27 |
| Length | 27 |
| Pin Count | 308 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Clock Frequency-Max | 14.318 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| REACH | unknown |
| Military Spec | False |