The AL422B is a commercial temperature memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-PDSO-G28 and a terminal position of dual. The device has a supply voltage range of 3.3 to 3.6 volts and a maximum access time of 15 units. The AL422B is available in a 28-pin SOP28 package type.
Averlogic Technologies AL422B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.41 |
| Length | 18.11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 393216 |
| Number of Words Code | 384000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Averlogic Technologies AL422B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.