Memory Circuit, 384KX8, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, MO-059, SOP-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.41 |
| Length | 18.11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 393216 |
| Number of Words Code | 384000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 15 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |