This 44-pin TSOP44 memory IC from Averlogic Technologies is designed for commercial temperature operation. It can handle a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The IC has a maximum supply current of 0.062A. It has a maximum access time of 12 units and a memory capacity of 524288 words, with 512000 words of code. The IC is packaged in a TSOP44 package, measuring 10.16mm in width and 18.41mm in length.
Averlogic Technologies AL440B-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.062 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 12 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Averlogic Technologies AL440B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.