FIFO, 512KX8, 12ns, Synchronous, CMOS, PDSO44, TSOP2-44
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.16 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |