The AL440C-20 is a commercial temperature memory IC with 524288 words of memory. It operates from a supply voltage of 3.16 to 3.6V and has a maximum supply current of 0.062A. The device is packaged in a 44-pin TSOP2 package and has a maximum access time of 15ns. It is designed for use in a variety of applications, including data storage and retrieval.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.16 |
| Supply Current-Max | 0.062 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 15 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |