Averlogic Technologies AL462B-13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 249 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B249 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 9.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Averlogic Technologies AL462B-13 to view detailed technical specifications.
No datasheet is available for this part.