The AL700C is a microprocessor circuit available in a 208-pin quad FQFP package. It operates over a temperature range of 0°C to 70°C and is powered by a nominal 3.3V supply voltage. The device is suitable for use in commercial applications.
Averlogic Technologies AL700C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Averlogic Technologies AL700C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.