Avery Dennison 10351-0 technical specifications.
| Color | Black |
| Length | 279mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 10351-0 to view detailed technical specifications.
No datasheet is available for this part.