Avnet AES-S6EV-LX16-G technical specifications.
| Display Mode | LCD |
| Evaluation Kit | Yes |
| Memory Size | 64MB |
| Memory Type | LPDDR, |
| RoHS | Compliant |
Download the complete datasheet for Avnet AES-S6EV-LX16-G to view detailed technical specifications.
No datasheet is available for this part.