
This AVX ceramic capacitor has a capacitance of 0.33uF and a DC rated voltage of 25V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.3mm in width, 0.6mm in length, and 0.33mm in height, making it suitable for surface mount applications in the 0201 package type.
AVX 02013A3R3BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02013A3R3BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.