AVX 02013J0R3PBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Manufacturer Series | ACCU-P |
| Capacitance | 3e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 0201(J,25V,B) |
| Height | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX 02013J0R3PBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.