AVX 02013J0R5PBWTR\500 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0201 |
| Number of Terminals | 2 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.325 |
| Product Height (mm) | 0.225 |
| Size (mm) | 0.6 X 0.325 X 0.225 |
| Capacitance | 0.5pF |
| Voltage | 25VDC |
| Tolerance | 0.02pF |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 02013J0R5PBWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.