
2.2µF, 6.3V DC rated multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This non-polarized component is designed for surface mount applications with a 0201 package size, measuring 0.6mm in length, 0.3mm in width, and 0.56mm in height, with two terminals.
AVX 02016D225MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 02016D225MAT2A to view detailed technical specifications.
No datasheet is available for this part.