AVX 0201YD223KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201YD223KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.