1µF, 10V non-polarized multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 85°C temperature range. This surface-mount device has a 0.3mm width, 0.6mm length, and 0.56mm height, with two terminals.
AVX 0201ZD105MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.56 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201ZD105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.