AVX 0201ZJ1R3PBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.325 |
| Length | 0.6 |
| Capacitance | 0.0000013 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0201ZJ1R3PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.