This 0402 film capacitor from AVX features a capacitance of 4.7nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.55mm in width, 1mm in length, and 0.4mm in height. It is a ceramic capacitor with a film capacitor type.
AVX 04021J0R4BBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 4e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04021J0R4BBSTR to view detailed technical specifications.
No datasheet is available for this part.