Film Capacitor, Silicon Dioxide And Nitride, 100V, 2.8571% +Tol, 2.8571% -Tol, -/+30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
AVX 04021J0R7PBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 7e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04021J0R7PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.