AVX 04021J0R8PBSTR\500 technical specifications.
| Capacitance | 0.8pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.02pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR at VHF, UHF and Microwave Frequencies|Ultra Tight Capacitance Tolerances |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04021J0R8PBSTR\500 to view detailed technical specifications.
No datasheet is available for this part.