This ceramic capacitor features a capacitance of 330pF, a voltage rating of 25VDC, and a tolerance of 5%. It is constructed with a C0G dielectric and uses a standard technology. The component is packaged in a 0402 case and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The termination style is pad and the construction is flat, with a ceramic chip case style.
AVX 04023A331JAT2A-62 technical specifications.
| Capacitance | 330pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04023A331JAT2A-62 to view detailed technical specifications.
No datasheet is available for this part.