
General purpose ceramic chip capacitor with 0.1µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a compact 0402 (1005 mm) package size with dimensions of 1mm length, 0.5mm width, and 0.56mm height. Terminations are Sn/NiBar, supplied on a 7" reel.
AVX 04023C104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.