The AVX 04023C472ZAT2A is a 0402 surface mount ceramic capacitor with a capacitance of 0.0047uF and a voltage rating of 25VDC. It has a tolerance of -20% to 80% and a dielectric of X7R. The capacitor operates over a temperature range of -55 to 125C and is constructed with a flat ceramic chip case style. It is suitable for surface mount applications and has a maximum height of 0.6mm.
AVX 04023C472ZAT2A technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04023C472ZAT2A to view detailed technical specifications.
No datasheet is available for this part.