AVX 04023D225KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.56 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023D225KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.