The 04023D473MAT2A is a 0402 ceramic chip capacitor from AVX with a capacitance of 0.047uF and a voltage rating of 25VDC. It has a tolerance of 20% and a dielectric of X5R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 85°C and is suitable for surface mount applications with a pad termination style.
AVX 04023D473MAT2A technical specifications.
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04023D473MAT2A to view detailed technical specifications.
No datasheet is available for this part.