Silicon capacitor with 0.2pF capacitance and 25V DC rated voltage. Features a temperature coefficient of 0 ±30ppm/°C and operates across a -55°C to 125°C temperature range. This surface-mount device has two terminals, a width of 0.55mm, length of 1mm, and height of 0.4mm.
AVX 04023J0R2PBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 2e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J0R2PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.