AVX 04023J0R3YBWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Manufacturer Series | ACCU-P |
| Capacitance | 3e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 04023J(ACCU-P) |
| Height | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.55 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J0R3YBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.