This film capacitor has a capacitance of 0.1uF and is rated for a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 25V and is a ceramic type capacitor. The capacitor is packaged in a ROHS compliant chip format.
AVX 04023J1R0QBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.000001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J1R0QBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.