This AVX film capacitor features a capacitance of 0.12nF and a DC rated voltage of 25V. It operates within a temperature range of -55°C to 125°C. The capacitor is a ceramic type and is packaged in a ROHS compliant chip format.
AVX 04023J1R2ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J1R2ABSTR to view detailed technical specifications.
No datasheet is available for this part.