This 0.0000014uF film capacitor is a 25V rated component with a compact 0.55x1x0.4mm package. It operates within a temperature range of -55 to 125C. The capacitor is a ROHS compliant, ceramic type. It has two terminals and is suitable for use in a variety of applications.
AVX 04023J1R4PBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000014 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J1R4PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.