The 04023J2R7QBSTR is a 0.0027uF film capacitor with a DC rated voltage of 25V. It has a compact size of 0.55mm in width, 1mm in length, and 0.4mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a RoHS compliant ceramic capacitor suitable for various applications.
AVX 04023J2R7QBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J2R7QBSTR to view detailed technical specifications.
No datasheet is available for this part.