This 0.0039uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a film capacitor with a DC rated voltage of 25 volts. The capacitor is packaged in a chip format, compliant with ROHS standards. Its dimensions are 0.55mm in width and 1mm in length, with a height of 0.4mm. It has two terminals.
AVX 04023J3R9ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04023J3R9ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.