Multilayer Ceramic Capacitor, 18pF capacitance, 50V DC rated voltage, and C0G dielectric. Features a tight 1% tolerance and operates across a wide temperature range from -55°C to 125°C. This 2-terminal component is designed for surface mount applications with dimensions of 1mm length, 0.5mm width, and 0.56mm height.
AVX 04025A180FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025A180FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.