
Multilayer ceramic capacitor with 62pF capacitance and 50V DC rated voltage. Features a C0G dielectric with 1% tolerance, operating across a -55°C to 125°C temperature range. This 2-terminal surface-mount device is supplied on tape and reel.
AVX 04025A620FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025A620FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.