The 04025A9R0BAT2A is a 0402 ceramic chip capacitor from AVX, featuring a C0G dielectric and 0.1pF tolerance. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. This capacitor is constructed with a flat construction and has a ceramic chip case style.
AVX 04025A9R0BAT2A technical specifications.
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04025A9R0BAT2A to view detailed technical specifications.
No datasheet is available for this part.