This AVX film capacitor features a capacitance of 3.3nF and a DC rated voltage of 50V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 0.55mm in width and 1mm in length, with a height of 0.4mm. It is a ROHS compliant, ceramic capacitor suitable for general applications.
AVX 04025J3R3ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Capacitance | 0.0000033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04025J3R3ABSTR to view detailed technical specifications.
No datasheet is available for this part.