This is a 0.022uF ceramic capacitor with a rated voltage of 50V. It has a 0402 package type and measures 0.5mm in width, 1mm in length, and 0.55mm in height. The capacitor operates within a temperature range of -55C to 125C.
AVX 04025U220JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 04025U220JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.