The 0402 3.6pF C0G ceramic capacitor is a surface mount component with a maximum operating temperature range of -55C to 125C. It has a capacitance of 3.6pF and a voltage rating of 50VDC. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a maximum height of 0.6mm.
AVX 04025U3R6BAT9A technical specifications.
| Capacitance | 3.6pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04025U3R6BAT9A to view detailed technical specifications.
No datasheet is available for this part.