This is a 100pF ceramic chip capacitor with a 6.3VDC voltage rating and 5% tolerance. It has a C0G dielectric and is constructed in a flat, ceramic chip package with a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX 04026A101JAT2A technical specifications.
| Capacitance | 100pF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04026A101JAT2A to view detailed technical specifications.
No datasheet is available for this part.