This 0.1uF ceramic chip capacitor is rated for 6.3VDC and has a 5% tolerance. It features a X7R dielectric and is constructed with a flat construction. The capacitor is available in a 0402 package and is suitable for surface mount applications. It operates between -55°C and 125°C.
AVX 04026C104JAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04026C104JAT2A to view detailed technical specifications.
No datasheet is available for this part.