This 0402 ceramic capacitor has a capacitance of 0.0022uF and a DC rated voltage of 6.3V. It is designed for operation over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.5mm in width and 1mm in length, with a height of 0.56mm.
AVX 04026C222KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04026C222KAT2A to view detailed technical specifications.
No datasheet is available for this part.