Multilayer Ceramic Capacitor, 10µF capacitance, 6.3V DC rated voltage, X5R dielectric. Features non-polarized construction with 2 terminals. Operating temperature range from -55°C to 85°C. SMD package with dimensions of 1mm length, 0.5mm width, and 0.71mm height.
AVX 04026D106MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.71 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04026D106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.