0.22µF, 6.3V X5R multilayer ceramic capacitor with 10% capacitance tolerance. Features a compact 0402 SMD package, measuring 1mm in length, 0.5mm in width, and 0.56mm in height. Operates across a temperature range of -55°C to 85°C, suitable for demanding electronic applications.
AVX 04026D224KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04026D224KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.