This 0402 surface mount ceramic chip capacitor has a capacitance of 0.22uF and a DC rated voltage of 6.3VDC. It features an X5R dielectric and a tolerance of -20% to 80%. The capacitor operates over a temperature range of -55°C to 85°C and has a maximum height of 0.56mm.
AVX 04026D224ZAT2A technical specifications.
| Capacitance | 0.22uF |
| Voltage | 6.3VDC |
| Tolerance | -20% to 80% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 04026D224ZAT2A to view detailed technical specifications.
No datasheet is available for this part.