
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a 10% tolerance, operating from -55°C to 85°C. This 2-terminal surface mount device measures 1mm in length, 0.5mm in width, and 0.71mm in height.
AVX 04026D475KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04026D475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.