The AVX 04026G105ZAT2A is a ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is available in a 0402 package type with a width of 0.5mm and a height of 0.56mm. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
AVX 04026G105ZAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 04026G105ZAT2A to view detailed technical specifications.
No datasheet is available for this part.