
General purpose ceramic chip capacitor with 0.1µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a ±10% capacitance tolerance and measures 0.04 inches (1 mm) in length and 0.02 inches (0.5 mm) in width. Packaged on a 7" reel with Sn/NiBar termination.
AVX 0402YC104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0402YC104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.