0.1uF, 16VDC multilayer ceramic capacitor featuring X5R dielectric. This standard technology ceramic chip capacitor is designed for surface mount applications with a 0402 package size. Operating temperature range spans from -55°C to 85°C, with a maximum height of 0.56mm and pad termination style.
AVX 0402YD104JAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Dielectric | X5R |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 0402YD104JAT2A to view detailed technical specifications.
No datasheet is available for this part.